The SY10E193JCTR is a commercial extended error detection and correction circuit from Microchip. It features a 28-pin LCC package and operates over a temperature range of 0 to 85 degrees Celsius. This IC is designed for use in a variety of applications, including data transmission and storage systems. The device has a propagation delay of 1.15ns and is available in a plastic LCC-28 package.
Microchip SY10E193JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | 10E |
| Propagation Delay (tpd) | 1.15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10E193JCTR to view detailed technical specifications.
No datasheet is available for this part.