Microchip SY10E195JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E195JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.