The SY10E196JC is a Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a leaded LCC package and is not RoHS compliant. The device is available in a rail or tube packaging format with 38 units per package. It is a surface mount device.
Microchip SY10E196JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 7 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E196JC to view detailed technical specifications.
No datasheet is available for this part.