The SY10E241JZ is an 8-bit single shift register from Microchip, packaged in a surface mount LCC package. It operates over a temperature range of 0 to 85°C. This logic function IC is not RoHS compliant.
Microchip SY10E241JZ technical specifications.
| Package/Case | LCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E241JZ to view detailed technical specifications.
No datasheet is available for this part.