
Microchip SY10E241JZTR technical specifications.
| Package/Case | LCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E241JZTR to view detailed technical specifications.
No datasheet is available for this part.