The SY10E256JC is a dual supply 4-position single pole single throw (SPST) switch from Microchip. It features a lead-free package with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is designed for surface mount applications and is packaged in a rail or tube format. It is not RoHS compliant.
Microchip SY10E256JC technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E256JC to view detailed technical specifications.
No datasheet is available for this part.