The SY10E256JZ is a dual flip-flop integrated circuit from Microchip, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 85°C. The device is designed for use in logic IC applications.
Microchip SY10E256JZ technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E256JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.