The SY10E336JC is a surface mount inverting transceiver with a logic function of 3-bit. It is packaged in a 38-pin LCC package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging format.
Microchip SY10E336JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 3 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E336JC to view detailed technical specifications.
No datasheet is available for this part.