The SY10E336JCTR is a commercial extended quad registered bus transceiver with a 28-pin QCCJ package. It features a propagation delay of 1 unit and operates within a temperature range of 0 to 85 degrees Celsius. This device is a registered bus transceiver with inverted output polarity and supports 2 ports. It is designed for commercial extended temperature applications.
Microchip SY10E336JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | 10E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 3 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10E336JCTR to view detailed technical specifications.
No datasheet is available for this part.