The SY10E337JC is an inverting transceiver with 3 bits per element and 1 element. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Microchip SY10E337JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 3 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E337JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.