
The SY10E404JC is a 4-input NAND gate IC from Microchip, packaged in a 28-pin LCC package. It operates over a temperature range of 0°C to 85°C and is not RoHS compliant. The IC is lead-free, but contains lead, and is available in rail or tube packaging.
Microchip SY10E404JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E404JC to view detailed technical specifications.
No datasheet is available for this part.