The SY10E404JZ is a 4-input NAND gate IC from Microchip, packaged in a surface mount LCC package. It operates over a temperature range of 0 to 85°C and is RoHS compliant. This IC features 8 inputs and 4 circuits, with a packaging option of rail/tube.
Microchip SY10E404JZ technical specifications.
| Package/Case | LCC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E404JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.