
The SY10E416JI is a 5-bit receiver from Microchip, packaged in a plastic LCC-28. It operates within a temperature range of 0°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in rail or tube packaging.
Microchip SY10E416JI technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E416JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.