
The SY10E431JC is a 1.4GHz positive edge triggered latch from Microchip, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 132mA. This device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging format.
Microchip SY10E431JC technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 132mA |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E431JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.