
Microchip SY10E445JC technical specifications.
| Package/Case | LCC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E445JC to view detailed technical specifications.
No datasheet is available for this part.