
The SY10E445JZ is a 4-bit ECL shift register with a propagation delay of 2.1ns. It operates over a temperature range of 0-85°C and is designed for surface mount applications. This device is RoHS compliant and available in a 38-piece bulk package with a PLCC-28 case.
Microchip SY10E445JZ technical specifications.
| Package/Case | PLCC |
| Interface | Serial, Parallel |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Bulk |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E445JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.