
Microchip SY10E446JZ technical specifications.
| Package/Case | PLCC |
| Interface | Serial, Parallel |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Bulk |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E446JZ to view detailed technical specifications.
No datasheet is available for this part.