Microchip SY10E446JZTR technical specifications.
| Package/Case | PLCC |
| Interface | Serial, Parallel |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E446JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.