
The SY10E451JI is a 6-bit ECL flip-flop with a clock edge trigger type of positive edge and a frequency of 1.4GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and is packaged in a bulk format. It is not RoHS compliant and contains lead.
Microchip SY10E451JI technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Quiescent Current | 101mA |
| RoHS Compliant | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E451JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
