Microchip SY10E451JITR technical specifications.
| Package/Case | LCC |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 101mA |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E451JITR to view detailed technical specifications.
No datasheet is available for this part.