
The SY10E451JY is a 6-bit latch from Microchip with a clock edge trigger type of positive edge and a frequency of 1.4GHz. It operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device is packaged in a 38 per rail/tube LCC package and is compliant with RoHS standards.
Microchip SY10E451JY technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Quiescent Current | 101mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E451JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
