
This 1.4GHz positive edge trigger flip-flop features a 5-bit, 1-element design. It is packaged in a leaded LCC-28 package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is designed for surface mount applications and has a quiescent current of 89mA.
Microchip SY10E452JC technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 89mA |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E452JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
