
The SY10E457JZ is a dual supply 6-input 3-output surface mount multiplexer from Microchip. It features a package quantity of 38 units per rail/Tube packaging. The device operates over a temperature range of 0°C to 85°C. It is RoHS compliant and suitable for use in surface mount applications.
Microchip SY10E457JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E457JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
