
This dual supply logic IC features a single independent circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a PLCC-28 package and is suitable for surface mount applications. The IC is not RoHS compliant.
Microchip SY10E457JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E457JZTR to view detailed technical specifications.
No datasheet is available for this part.
