The SY10EL01ZI is a single gate logic IC with NOR and OR gate functions. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube format and is part of the 10EL series.
Microchip SY10EL01ZI technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL01ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.