The SY10EL04ZCTR is a single NAND gate IC with two inputs and one output. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in quantities of 1000 per reel.
Microchip SY10EL04ZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL04ZCTR to view detailed technical specifications.
No datasheet is available for this part.