
The SY10EL04ZG is a single NAND gate IC with two inputs and two outputs, operating on a supply voltage range of -5.5V to -4.75V. It is packaged in a lead-free SOIC-8 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is not RoHS compliant and does not have Schmitt trigger input. It is a surface mount device.
Microchip SY10EL04ZG technical specifications.
| Package/Case | SOIC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL04ZG to view detailed technical specifications.
No datasheet is available for this part.