
The SY10EL05ZG is a single NAND gate logic IC from Microchip, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC is suitable for use in surface mount applications and features a 2-input NAND gate logic function.
Microchip SY10EL05ZG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL05ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
