Microchip SY10EL05ZGTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL05ZGTR to view detailed technical specifications.
No datasheet is available for this part.