The SY10EL05ZITR is a single NAND gate IC with two inputs and one output. It operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC-8 package and is available in quantities of 1000 per reel. The SY10EL05ZITR is not RoHS compliant and contains lead. It is a surface mount device.
Microchip SY10EL05ZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL05ZITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.