
The SY10EL07ZG is a single XOR/XNOR gate from Microchip, packaged in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The gate has two inputs and two outputs, and is suitable for use in surface mount applications.
Microchip SY10EL07ZG technical specifications.
| Package/Case | SOIC |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL07ZG to view detailed technical specifications.
No datasheet is available for this part.