The SY10EL07ZGTR is an 8-input XOR/XNOR gate IC from Microchip, featuring a commercial extended temperature range of 0 to 85 degrees Celsius. It is available in an 8-pin R-PDSO-G8 package with a width of 3.94mm and length of 4.93mm. The device has a propagation delay of 0.395ns and is suitable for use in a variety of logic applications.
Microchip SY10EL07ZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10EL |
| Propagation Delay (tpd) | 0.395 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10EL07ZGTR to view detailed technical specifications.
No datasheet is available for this part.