
The SY10EL1189ZG is a single-transceiver interface IC from Microchip, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. This IC is available in a 48-piece rail/tube packaging configuration, making it suitable for various electronic designs.
Microchip SY10EL1189ZG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL1189ZG to view detailed technical specifications.
No datasheet is available for this part.