Microchip SY10EL12ZG technical specifications.
| Package/Case | SOIC |
| Logic Function | Buffer, Inverting, NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EL |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL12ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.