The SY10EL12ZITR is an inverting buffer from Microchip, packaged in a SOIC case for surface mount applications. Operating temperature ranges from -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 1000 units, packaged in tape and reel format.
Microchip SY10EL12ZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL12ZITR to view detailed technical specifications.
No datasheet is available for this part.