
The SY10EL15ZG is a single circuit clock buffer with ECL input, designed for use in precision timing applications. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-16 package. The device is RoHS compliant and suitable for surface mount applications. With a propagation delay of 0.75ns, it is suitable for high-speed clocking applications.
Microchip SY10EL15ZG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL, Precision Edge® |
| Supply Voltage-Nom | -5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL15ZG to view detailed technical specifications.
No datasheet is available for this part.