The SY10EL15ZITR is a single precision edge clock buffer from Microchip, featuring an ECL input and four outputs. It operates over a temperature range of -40°C to 85°C and is available in a 1000-piece tape and reel package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY10EL15ZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL15ZITR to view detailed technical specifications.
No datasheet is available for this part.