The SY10EL16VAKC is a single receiver IC with a 1-bit logic function. It operates at a supply voltage of 5V and is packaged in an MSOP package. The device is capable of withstanding temperatures between -40°C and 85°C. It is available in rail/Tube packaging and is part of the 10EL series.
Microchip SY10EL16VAKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VAKC to view detailed technical specifications.
No datasheet is available for this part.