This 5V single receiver IC is available in a SOIC-8 package and is designed for surface mount applications. The operating temperature range is between -40°C and 85°C. The IC is not RoHS compliant and contains lead. It is packaged in tape and reel.
Microchip SY10EL16VBZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VBZCTR to view detailed technical specifications.
No datasheet is available for this part.