The SY10EL16VBZITR is a 5V receiver IC with a SOIC-8 package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in a package quantity of 1000 units, packaged in tape and reel.
Microchip SY10EL16VBZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VBZITR to view detailed technical specifications.
No datasheet is available for this part.