The SY10EL16VCKI is a single receiver logic IC with a 1-bit logic function. It operates at a supply voltage of 5V and is packaged in an MSOP package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SY10EL16VCKI is available in rail/Tube packaging and contains lead, making it non-compliant with lead-free requirements.
Microchip SY10EL16VCKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL16VCKI to view detailed technical specifications.
No datasheet is available for this part.