The SY10EL16VCKITR is a 1-bit receiver IC from Microchip, operating within a temperature range of -40°C to 85°C. It is packaged in MSOP and is available in quantities of 1000. The device is designed to function with a 5V operating supply voltage. It is a surface-mount component, packaged in tape and reel for easy handling.
Microchip SY10EL16VCKITR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VCKITR to view detailed technical specifications.
No datasheet is available for this part.