
This surface mount receiver IC operates over a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. It is packaged in the MSOP package and is available in a rail or tube packaging format. The device is not RoHS compliant and contains lead. It is a 1-bit logic function receiver.
Microchip SY10EL16VDKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VDKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
