The SY10EL16VDKCTR is a 10-pin dual-line receiver IC from Microchip, featuring differential input characteristics and a JEDEC package code of S-PDSO-G10. It measures 3mm in width and length, with a pin count of 10 and a single function. The IC is available in a 3 MM, MSOP-10 package type. Operating temperature range and compliance details are not specified.
Microchip SY10EL16VDKCTR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10EL16VDKCTR to view detailed technical specifications.
No datasheet is available for this part.