The SY10EL16VDKG is a single receiver IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. This lead-free device is packaged in the MSOP package and is suitable for surface mount applications. It is a 1-bit logic function receiver that operates at 5V supply voltage.
Microchip SY10EL16VDKG technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL16VDKG to view detailed technical specifications.
No datasheet is available for this part.