The SY10EL16VDKI is a 5V single receiver logic IC from Microchip, packaged in an MSOP case and suitable for surface mount applications. Operating over a temperature range of -40°C to 85°C, this device is designed for use in a variety of logic applications. The IC is available in rail or tube packaging and is part of the 10EL series.
Microchip SY10EL16VDKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VDKI to view detailed technical specifications.
No datasheet is available for this part.