The SY10EL16VEZITR is a single receiver IC from Microchip, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a 0.150 INCH, SOIC-8 package. The device is not RoHS compliant and contains lead. It operates at a supply voltage of 5V.
Microchip SY10EL16VEZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VEZITR to view detailed technical specifications.
No datasheet is available for this part.