The 5V single receiver logic IC is available in an MSOP package and operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a rail or tube format. The device has a single logic function and operates at a supply voltage of 5V.
Microchip SY10EL16VFKG technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 10EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL16VFKG to view detailed technical specifications.
No datasheet is available for this part.