Microchip SY10EL16VKG technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL16VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.