The SY10EL16VZCTR is a single receiver IC from Microchip, operating on a 5V supply voltage with a maximum current consumption of 22mA. It is available in a SOIC package, suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. Note that this product is not RoHS compliant and contains lead.
Microchip SY10EL16VZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EL |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EL16VZCTR to view detailed technical specifications.
No datasheet is available for this part.